WAGO 721-302/008-000 Female MCS-MIDI 2P 5mm Snap-in Feet Angled

MPN
721-302/008-000
Brand
WAGO
EAN-13
4044918576079
Order Code
57-2130
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 06/10/2026


  • AWG size: 28 - 12
  • Additional product details: MCS-FEDERL. OM/RF FS 5,00MM 2P.
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): MCS-FEDERL. OM/RF FS 5,00MM 2P.
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Connection CAGE CLAMP®
Depth 27.25mm
Depth inch 1.073inches
Flammability class according to UL94 V0
Height 17.6mm
Height inch 0.693inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 7mm
Stripping length up to 1 mm 8mm
Total number of potentials 2
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 3.732g
Width 11.5mm
Width inch 0.453inches

Reviews

Be the first to submit a review

Trustpilot