WAGO Female Locking Levers Pitch 5mm Connector Grey AWG 28 to 12

WAGO Brand: WAGO
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) Body Style No of Ways Per Row Current Rating Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2) Rated voltage (II / 2) Stripping length of 1 mm Stripping length up to 1 mm Total number of potentials Type of operation Width Unit Weight Weight
WAGO 231-102/037-000 Female Locking Levers 2P Pitch 5mm
WAGO 231-102/037-000 Female Locking Levers 2P Pitch 5mm
Standard range
Order code: 57-2900
MPN: 231-102/037-000

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £1.46
Price per unit Ex VAT
Female connector/socket 2 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 2 Operating tool 26.6mm KGM 5.220g
WAGO 231-103/037-000 Female Locking Levers 3P Pitch 5mm
WAGO 231-103/037-000 Female Locking Levers 3P Pitch 5mm
Standard range
Order code: 57-2906
MPN: 231-103/037-000

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £1.95
Price per unit Ex VAT
Female connector/socket 3 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 3 Operating tool 31.6mm KGM 6.956g
WAGO 231-104/037-000 Female Locking Levers 4P Pitch 5mm
WAGO 231-104/037-000 Female Locking Levers 4P Pitch 5mm
Standard range
Order code: 57-2914
MPN: 231-104/037-000

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £2.48
Price per unit Ex VAT
Female connector/socket 4 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 4 Operating tool 36.6mm KGM 8.710g
WAGO 231-105/037-000 Female Locking Levers 5P Pitch 5mm
WAGO 231-105/037-000 Female Locking Levers 5P Pitch 5mm
Standard range
Order code: 57-2920
MPN: 231-105/037-000

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £3.04
Price per unit Ex VAT
Female connector/socket 5 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 5 Operating tool 41.6mm KGM 10.451g
WAGO 231-106/037-000 Female Locking Levers 6P Pitch 5mm
WAGO 231-106/037-000 Female Locking Levers 6P Pitch 5mm
Standard range
Order code: 57-2928
MPN: 231-106/037-000

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £3.57
Price per unit Ex VAT
Female connector/socket 6 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 6 Operating tool 46.6mm KGM 12.182g
WAGO 231-107/037-000 Female Locking Levers 7P Pitch 5mm
WAGO 231-107/037-000 Female Locking Levers 7P Pitch 5mm
Standard range
Order code: 57-2938
MPN: 231-107/037-000

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £4.08
Price per unit Ex VAT
Female connector/socket 7 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 7 Operating tool 51.6mm KGM 13.925g
WAGO 231-107/037-000/034-000 Female Locking Levers 7P Pitch 5mm
WAGO 231-107/037-000/034-000 Female Locking Levers 7P Pitch 5mm
Standard range
Order code: 57-2939
MPN: 231-107/037-000/034-000

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £4.95
Price per unit Ex VAT
Plug, horizontal mount 7 64.60mm
WAGO 231-108/037-000 Female Locking Levers 8P Pitch 5mm
WAGO 231-108/037-000 Female Locking Levers 8P Pitch 5mm
Standard range
Order code: 57-2946
MPN: 231-108/037-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £4.62
Price per unit Ex VAT
Female connector/socket 8 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 8 Operating tool 56.6mm KGM 15.662g
WAGO 231-109/037-000 Female Locking Levers 9P Pitch 5mm
WAGO 231-109/037-000 Female Locking Levers 9P Pitch 5mm
Standard range
Order code: 57-2951
MPN: 231-109/037-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £5.06
Price per unit Ex VAT
Female connector/socket 9 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 9 Operating tool 61.6mm KGM 17.399g
WAGO 231-110/037-000 Female Locking Levers 10P Pitch 5mm
WAGO 231-110/037-000 Female Locking Levers 10P Pitch 5mm
Standard range
Order code: 57-2958
MPN: 231-110/037-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £5.60
Price per unit Ex VAT
Female connector/socket 10 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 10 Operating tool 66.6mm KGM 19.520g
WAGO 231-110/037-000/035-000 Female Locking Levers 10P Pitch 5mm
WAGO 231-110/037-000/035-000 Female Locking Levers 10P Pitch 5mm
Standard range
Order code: 57-2959
MPN: 231-110/037-000/035-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £6.50
Price per unit Ex VAT
Plug, horizontal mount 10 66.60mm
WAGO 231-111/037-000 Female Locking Levers 11P Pitch 5mm
WAGO 231-111/037-000 Female Locking Levers 11P Pitch 5mm
Standard range
Order code: 57-2968
MPN: 231-111/037-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £5.89
Price per unit Ex VAT
Female connector/socket 11 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 11 Operating tool 71.6mm KGM 20.873g
WAGO 231-112/037-000 Female Locking Levers 12P Pitch 5mm
WAGO 231-112/037-000 Female Locking Levers 12P Pitch 5mm
Standard range
Order code: 57-2975
MPN: 231-112/037-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £6.66
Price per unit Ex VAT
Female connector/socket 12 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 12 Operating tool 76.6mm KGM 22.598g
WAGO 231-113/037-000 Female Locking Levers 13P Pitch 5mm
WAGO 231-113/037-000 Female Locking Levers 13P Pitch 5mm
Standard range
Order code: 57-2981
MPN: 231-113/037-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £6.79
Price per unit Ex VAT
Female connector/socket 13 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 13 Operating tool 81.6mm KGM 24.347g
WAGO 231-114/037-000 Female Locking Levers 14P Pitch 5mm
WAGO 231-114/037-000 Female Locking Levers 14P Pitch 5mm
Standard range
Order code: 57-2987
MPN: 231-114/037-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £7.56
Price per unit Ex VAT
Female connector/socket 14 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 14 Operating tool 86.6mm KGM 26.084g
WAGO 231-115/037-000 Female Locking Levers 15P Pitch 5mm
WAGO 231-115/037-000 Female Locking Levers 15P Pitch 5mm
Standard range
Order code: 57-2997
MPN: 231-115/037-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £7.81
Price per unit Ex VAT
Female connector/socket 15 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 15 Operating tool 91.6mm KGM 28.530g
WAGO 231-116/037-000 Female Locking Levers 16P Pitch 5mm0
WAGO 231-116/037-000 Female Locking Levers 16P Pitch 5mm0
Standard range
Order code: 57-3003
MPN: 231-116/037-000

Order in multiples of 10


Available to back orderBack-order availability date - 13/11/2026
10+ £8.47
Price per unit Ex VAT
Female connector/socket 16 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 16 Operating tool 96.6mm KGM 29.542g
WAGO 231-117/037-000 Female Locking Levers 17P Pitch 5mm0
WAGO 231-117/037-000 Female Locking Levers 17P Pitch 5mm0
Standard range
Order code: 57-3009
MPN: 231-117/037-000

Order in multiples of 10


Available to back orderBack-order availability date - 13/11/2026
10+ £8.86
Price per unit Ex VAT
Female connector/socket 17 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 17 Operating tool 101.6mm KGM 31.278g
WAGO 231-118/037-000 Female Locking Levers 18P Pitch 5mm0
WAGO 231-118/037-000 Female Locking Levers 18P Pitch 5mm0
Standard range
Order code: 57-3015
MPN: 231-118/037-000

Order in multiples of 10


Available to back orderBack-order availability date - 13/11/2026
10+ £9.66
Price per unit Ex VAT
Female connector/socket 18 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 18 Operating tool 106.6mm KGM 33.014g
WAGO 231-119/037-000 Female Locking Levers 19P Pitch 5mm0
WAGO 231-119/037-000 Female Locking Levers 19P Pitch 5mm0
Standard range
Order code: 57-3023
MPN: 231-119/037-000

Order in multiples of 10


Available to back orderBack-order availability date - 13/11/2026
10+ £9.87
Price per unit Ex VAT
Female connector/socket 19 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 19 Operating tool 111.6mm KGM 34.750g
WAGO 231-120/037-000 Female Locking Levers 20P Pitch 5mm0
WAGO 231-120/037-000 Female Locking Levers 20P Pitch 5mm0
Standard range
Order code: 57-3030
MPN: 231-120/037-000

Order in multiples of 10


Available to back orderBack-order availability date - 13/11/2026
10+ £10.70
Price per unit Ex VAT
Female connector/socket 20 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 20 Operating tool 116.6mm KGM 36.506g
WAGO 231-120/037-000/035-000 Female Locking Levers 20P Pitch 5mm0
WAGO 231-120/037-000/035-000 Female Locking Levers 20P Pitch 5mm0
Standard range
Order code: 57-3031
MPN: 231-120/037-000/035-000

Order in multiples of 10


Available to back orderBack-order availability date - 13/11/2026
10+ £11.62
Price per unit Ex VAT
Plug, horizontal mount 20 116.60mm
WAGO 231-121/037-000 Female Locking Levers 21P Pitch 5mm0
WAGO 231-121/037-000 Female Locking Levers 21P Pitch 5mm0
Standard range
Order code: 57-3037
MPN: 231-121/037-000

Order in multiples of 10


Available to back orderBack-order availability date - 13/11/2026
10+ £10.87
Price per unit Ex VAT
Female connector/socket 21 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 21 Operating tool 121.6mm KGM 38.222g
WAGO 231-122/037-000 Female Locking Levers 22P Pitch 5mm0
WAGO 231-122/037-000 Female Locking Levers 22P Pitch 5mm0
Standard range
Order code: 57-3045
MPN: 231-122/037-000

Order in multiples of 10


Available to back orderBack-order availability date - 13/11/2026
10+ £11.37
Price per unit Ex VAT
Female connector/socket 22 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 22 Operating tool 126.6mm KGM 39.980g
WAGO 231-123/037-000 Female Locking Levers 23P Pitch 5mm0
WAGO 231-123/037-000 Female Locking Levers 23P Pitch 5mm0
Standard range
Order code: 57-3051
MPN: 231-123/037-000

Order in multiples of 10


Available to back orderBack-order availability date - 13/11/2026
10+ £11.91
Price per unit Ex VAT
Female connector/socket 23 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 23 Operating tool 131.6mm KGM 41.694g
WAGO 231-124/037-000 Female MCS-MIDI 24P 5mm Locking Levers0
WAGO 231-124/037-000 Female MCS-MIDI 24P 5mm Locking Levers0
Standard range
Order code: 57-3058
MPN: 231-124/037-000

Order in multiples of 10


Available to back orderBack-order availability date - 13/11/2026
10+ £12.39
Price per unit Ex VAT
Female connector/socket 24 16 A 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 29.6mm 1.165inches V0 14.3mm 0.563inches 4 kV 630 V 8mm 9mm 24 Operating tool 136.6mm KGM 43.454g

Trustpilot