WAGO 231-110/037-000/035-000 Female Locking Levers 10P Pitch 5mm

MPN
231-110/037-000/035-000
Brand
WAGO
EAN-13
4044918341103
Order Code
57-2959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
25+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026


  • Number of Poles: 10
  • Additional product details: MOD F-CONN W/LCKNG DEVICE STRAIN REL
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Type (manufacturer type): MOD F-CONN W/LCKNG DEVICE STRAIN REL
  • Pack Size: 25
Body Style Plug, horizontal mount
Pitch 5mm
No of Ways Per Row 10
No. of Rows 1
Colour Grey
Wire Gauge (AWG) 12
Type Socket housing cable
Width 66.60mm

Reviews

Be the first to submit a review

Trustpilot