WAGO 231-107/037-000/034-000 Female Locking Levers 7P Pitch 5mm

MPN
231-107/037-000/034-000
Brand
WAGO
EAN-13
4044918360678
Order Code
57-2939
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Ex VAT)
50+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026


  • Number of Poles: 7
  • Additional product details: FEM.CON.W.LOCK.LEVERS A. STR. RELIEF
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Type (manufacturer type): FEM.CON.W.LOCK.LEVERS A. STR. RELIEF
  • Pack Size: 50
Body Style Plug, horizontal mount
Pitch 5mm
No of Ways Per Row 7
No. of Rows 1
Colour Grey
Wire Gauge (AWG) 12
Type Socket housing cable
Width 64.60mm

Reviews

Be the first to submit a review

Trustpilot