WAGO Eco Single Phase 24VDC DIN-35 Rail Power Supplys

WAGO Brand: WAGO

A range of WAGO 787 Series Eco Single Phase 24VDC DIN-Rail Power Supplies, suitable for parallel and series operation.

The PSUs are designed with safety and precision in mind, with an electrically isolated and adjustable output voltage ranges.

Built in optical indication also enables you to check the status of your PSU at a glance using the DC-OK (Green) and Overload (Red) LEDs.

  • WAGO 787-712 Eco Single Phase 24VDC 2.5A DIN-35 Rail Power Supply
  • WAGO 787-722 Eco Single Phase 24VDC 5.0A DIN-35 Rail Power Supply
  • WAGO 787-732 Eco Single Phase 24VDC 10A DIN-35 Rail Power Supply
Description Image Product Buy Pricing (Ex VAT) Nominal value output current 1 Dimensions Weight Number of Outputs 1st secondary output voltage 2nd secondary output voltage 3rd secondary output voltage Category Fine-stranded conductor max. 2 Fine-stranded conductor max. WG Fine-stranded conductor min. 2 Fine-stranded conductor min. WG Input Voltage Mounting Type Nominal value output voltage 1 Output voltage stabilized Product Main Function Rated supply voltage AC 60 Hz Rated supply voltage DC Secondary voltage adjustable
WAGO 787-712 Eco Single Phase 24VDC 2.5A DIN-35 Rail Power Supply
WAGO 787-712 Eco Single Phase 24VDC 2.5A DIN-35 Rail Power Supply
Extended range
Order code: 52-2894
MPN: 787-712

Available to back orderBack-order availability date - 08/11/2026
1+ £77.17
Price per unit Ex VAT
2.5A 136 x 50 x 92mm 470g 1 -28V -28V -28V Power Supplies 4mm2 12 WGA 0.08mm2 12 WGA 110 - 240V DIN-35 rail 22 - 28V -28V Power Supply 24V 24V -28V
WAGO 787-722 Eco Single Phase 24VDC 5.0A DIN-35 Rail Power Supply
WAGO 787-722 Eco Single Phase 24VDC 5.0A DIN-35 Rail Power Supply
Extended range
Order code: 52-2895
MPN: 787-722

Available to back orderBack-order availability date - 08/11/2026
1+ £99.49
Price per unit Ex VAT
5A 136 x 75 x 92mm 850g 1 -28V -28V -28V Power Supplies 4mm2 12 WGA 0.08mm2 12 WGA 110 - 240V DIN-35 rail 22 - 28V -28V Power Supply 24V 24V -28V

Trustpilot