This WAGO 787-732 Eco Single Phase 24VDC 10A Power Supply is suitable for both parallel and series operations.
The PSU is designed with safety and precision in mind, with an electrically isolated and adjustable output voltage range of 22-28V. Built in optical indication also enables you to check the status of your PSU at a glance via the DC-OK (Green) and Overload (Red) LEDs.
- Suitable for both parallel and series circuit applications
- Electrically isolated output voltage (SELV)
- Natural convection cooling when horizontally mounted
- Optical DC-OK and Overload status indication
- Encapsulated for control cabinet applications
- DIN-35 Rail mountable
| Type |
Power supply |
| Output Voltage |
22 - 28V |
| Number of Outputs |
1 |
| Category |
Power Supplies |
| Connection |
CAGE CLAMP® |
| Dimensions |
136 x 110 x 92mm |
| Fine-stranded conductor max. AWG |
12 AWG |
| Fine-stranded conductor max. mm² |
4mm² |
| Fine-stranded conductor min. AWG |
12 AWG |
| Fine-stranded conductor min. mm² |
0.08mm² |
| Height |
136mm |
| Height inch |
5.354inches |
| Input Voltage |
110 - 240V |
| Mounting Type |
DIN-35 rail |
| Output Current |
10A |
| Product Main Function |
Power Supply |
| Single-stranded conductor max. AWG |
12 AWG |
| Single-stranded conductor max. mm² |
4mm² |
| Single-stranded conductor min. AWG |
28 AWG |
| Single-stranded conductor min. mm² |
0.08mm² |
| Stripping length of 1 mm |
8mm |
| Stripping length up to 1 mm |
9mm |
| Unit Weight |
KGM |
| Weight |
1200g |
| Width |
110mm |
| Width inch |
4.331inches |