WAGO 891-8993/205-101 Mains Cable 2+PE Pins Black Open Cable Ends

MPN
891-8993/205-101
Brand
WAGO
EAN-13
4045454350413
Order Code
13-4460
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.78 £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The WAGO mains cable with open cable ends features a total of 2 pins plus a protective earth (PE) and is presented in black. This connector, identified by part number 891-8993-205-101 and EAN 4045454350413, is designed for secure and reliable power transmission in electrical applications. Typical uses include connecting electronic devices to mains power sources or extending existing power cables in industrial or residential settings.
Type Mains cable
Output Current Not Applicable
Cable diameter (details) 3 x 1mm²
Cable Length 1m
Cable Type H05VV-F
Category Pluggable Connectors
Coding A
Colour black
Connector Type Plug, straight
Continuous Use Temperature -35 … +85 °C
Cores 3
Cross Section 3 x 1 mm²
Cross section per core 1mm²
Factory colour Black
Height 14mm
Height inch 0.551inches
Leading Contact (Pe) Yes
Material (details) PVC
Misc Attribute 2 Connector
Nominal Current 10A
Nominal current (details) 16A
Nominal Voltage 250V
Nominal voltage (details) 250V
Number of pins 2
Product Main Function Cable assembly
Rated current 10 A
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total no. of pins 2 + PE
Total number of potentials 3
Type A Mains plug
Type B Open cable ends
Unit Weight KGM
Weight 81.412g
Width 17.9mm
Width inch 0.705inches

Reviews

Be the first to submit a review

Trustpilot