WAGO 891-8993/105-201 Mains Cable 2+PE Pins Black Open Ends 1 piece

MPN
891-8993/105-201
Brand
WAGO
EAN-13
4045454350031
Order Code
13-4459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.42 £5.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

WAGO manufactures a black mains cable with open cable ends, featuring 2 pins plus PE. This lockable mains connector is suitable for power connections in components and electronics projects. It's typically used for secure and reliable AC power connections in various settings.
Type Mains cable
Output Current Not Applicable
Cable diameter (details) 3 x 1mm²
Cable Length 2m
Cable Type H05VV-F
Category Pluggable Connectors
Coding A
Colour black
Connector Type Socket, straight
Continuous Use Temperature -35 … +85 °C
Cores 3
Cross Section 3 x 1 mm²
Cross section per core 1mm²
Factory colour Black
Flammability class according to UL94 V0
Height 14mm
Height inch 0.551inches
Leading Contact (Pe) Yes
Material (details) PVC
Misc Attribute 2 Socket
Nominal Current 10A
Nominal current (details) 16A
Nominal Voltage 250V
Nominal voltage (details) 250V
Number of pins 2
Product Main Function Cable assembly
Rated current 10 A
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total no. of pins 2 + PE
Total number of potentials 3
Type A Mains socket
Type B Open cable ends
Unit Weight KGM
Weight 154.908g
Width 17.9mm
Width inch 0.705inches

Reviews

Be the first to submit a review

Trustpilot