WAGO 890-615 T Distributor 2+PE Pins Black Mains Plug-Socket 1 piece

MPN
890-615
Brand
WAGO
EAN-13
2050001322944
Order Code
13-4456
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The WAGO Mains T distributor, model 890-615, features a black mains plug and socket configuration with 2 + PE pins. As a versatile component, it is ideal for distributing electrical power in compact spaces, commonly used for efficient power management in residential and commercial applications. Manufactured by WAGO, known for reliable connectivity solutions, this device ensures safe and effective power distribution.
Type Mains T distributor
Output Current Not Applicable
Coding A
Connector Type Adapter, right angle
Factory colour Black
Leading Contact (Pe) Yes
Number of pins 2
Total no. of pins 2 + PE
Type A Mains plug

Trustpilot