WAGO 890-1606 Mains T Distributor 2-Pin Plug & Socket Black 1 piece

Image Representative of Range

WAGO 890-1606 Mains T Distributor 2-Pin Plug & Socket Black 1 piece

MPN
890-1606
Brand
WAGO
EAN-13
2050001322692
Order Code
13-4450
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The WAGO Mains T Distributor is manufactured by WAGO and features a 2-pin mains socket in black. This WINSTA MINI power plug is ideal for connecting and distributing electrical power. The product is typically used in electrical installations for efficient power distribution.
Type Mains T distributor
Output Current Not Applicable
Coding A
Connector Type Adapter, right angle
Factory colour Black
Leading Contact (Pe) No
Number of pins 2
Total no. of pins 2
Type A Mains plug

Trustpilot