WAGO 857-704 SSR 100mA 48V DC For TS 35 Rail Spring Terminals

Image Representative of Range

WAGO 857-704 SSR 100mA 48V DC For TS 35 Rail Spring Terminals

MPN
857-704
Brand
WAGO
EAN-13
4045454835491
Order Code
13-4440
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.36 £20.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

WAGO manufactures the SSR 857-704, a solid state relay with a maximum switching voltage of 48 V DC and a current rating of 100 mA. Featuring zero crossing technology, it is ideal for applications requiring precise and reliable electronic switching. Typical uses include industrial automation systems and efficient control of low-power devices.
Type SSR
Input Voltage 24V DC
Contact Configuration 1NO
Switching Current 100mA
Switching Voltage 0 - 48V DC
Width 6mm
Height 81mm
Ambient temperature -20 - +60°C
Category Relay and Optocoupler Modules
Colour Grey
Connection Screw terminal
Control voltage (min.) 24V DC
Depth 94mm
Dielectric Strength (Control/control circuit) 2.5kV
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.34mm²
Flammability class according to UL94 V0
Height inch 3.701inches
Height mm 94mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 JUMPFLEX® plug base with solid state relay
Nominal current (details) 0.1A
Product Main Function Solid-state relay module
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.34mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Switching voltage (min.) 0V DC
Unit Weight KGM
Weight 30.307g
Width inch 0.236inches
Width mm 6mm

Reviews

Be the first to submit a review

Trustpilot