WAGO 855 Series Plug-In Current Transformers

WAGO Brand: WAGO

A range of WAGO 855 Series Plug-In Current Transformers designed for AC network applications.

There compact design and ability to mount on DIN Rail or panels via an adapter makes these units an ideal solution for space-restricted applications.

  • Efficient installation with picoMAX® connection technology
  • Accurately convert current from 64A or 35A to 1A
  • Compact design with optional DIN Rail mounting adapter
Description Image Product Buy Pricing (Ex VAT) Primary rated current Weight Type Category Connection Depth Depth inch Dimensions Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Max Voltage Product Main Function Secondary rated current Single-stranded conductor max. AWG Single-stranded conductor max. mm²
WAGO 855-2701/035-001 Plug-In Primary 35A Secondary 1A Current Transformer
WAGO 855-2701/035-001 Plug-In Primary 35A Secondary 1A Current Transformer
Standard range
Order code: 52-2921
MPN: 855-2701/035-001

Despatched same day - 2 in stockAdditional quantity lead time 9 days
1+ £31.81
5+ £30.56
Price per unit Ex VAT
35A 48.4g Current Transformer Energy Measurement Technology Push-in CAGE CLAMP® 23mm 0.906inches 23 x 27 x 46mm 14 AWG 1.5mm² 14 AWG 0.2mm² V2 46mm 1.811inches AC 720V Plug-in current transformer 1A 14 AWG 1.5mm²
WAGO 855-2701/064-001 Plug-In Primary 64A Secondary 1A Current Transformer
WAGO 855-2701/064-001 Plug-In Primary 64A Secondary 1A Current Transformer
Standard range
Order code: 52-2922
MPN: 855-2701/064-001

Despatched same day - 1 in stockContact us for additional stock
1+ £26.38
Price per unit Ex VAT
64A 44g Current Transformer Energy Measurement Technology Push-in CAGE CLAMP® 23mm 0.906inches 23 x 27 x 46mm 14 AWG 1.5mm² 14 AWG 0.2mm² V2 46mm 1.811inches AC 720V Plug-in current transformer 1A 14 AWG 1.5mm²

Trustpilot