WAGO 855-2701/035-001 Plug-In Primary 35A Secondary 1A Current Transformer

MPN
855-2701/035-001
Brand
WAGO
EAN-13
4050821864240
Order Code
52-2921
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.81
5+ £30.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 9 days

This WAGO 855-2701/035-001 Plug-In Current Transformer is designed for AC network applications.

The units compact design and ability to mount on DIN Rail or panels via an adapter makes these units an ideal solution for space-restricted applications.


  • Efficient installation with picoMAX® connection technology
  • Accurately converts current from 35A to 1A
  • Compact design with optional DIN Rail mounting adapter
Type Current Transformer
Category Energy Measurement Technology
Connection Push-in CAGE CLAMP®
Depth 23mm
Depth inch 0.906inches
Dimensions 23 x 27 x 46mm
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V2
Height 46mm
Height inch 1.811inches
Max Voltage AC 720V
Primary rated current 35A
Product Main Function Plug-in current transformer
Secondary rated current 1A
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Unit Weight KGM
Weight 48.4g
Width 27mm
Width inch 1.063inches

Reviews

Be the first to submit a review

Trustpilot