This WAGO 855-2701/064-001 Plug-In Current Transformer is designed for AC network applications.
The units compact design and ability to mount on DIN Rail or panels via an adapter makes these units an ideal solution for space-restricted applications.
- Efficient installation with picoMAX® connection technology
- Accurately converts current from 64A to 1A
- Compact design with optional DIN Rail mounting adapter
| Type |
Current Transformer |
| Category |
Energy Measurement Technology |
| Connection |
Push-in CAGE CLAMP® |
| Depth |
23mm |
| Depth inch |
0.906inches |
| Dimensions |
23 x 27 x 46mm |
| Fine-stranded conductor max. AWG |
14 AWG |
| Fine-stranded conductor max. mm² |
1.5mm² |
| Fine-stranded conductor min. AWG |
14 AWG |
| Fine-stranded conductor min. mm² |
0.2mm² |
| Flammability class according to UL94 |
V2 |
| Height |
46mm |
| Height inch |
1.811inches |
| Max Voltage |
AC 720V |
| Primary rated current |
64A |
| Product Main Function |
Plug-in current transformer |
| Secondary rated current |
1A |
| Single-stranded conductor max. AWG |
14 AWG |
| Single-stranded conductor max. mm² |
1.5mm² |
| Single-stranded conductor min. AWG |
24 AWG |
| Single-stranded conductor min. mm² |
0.2mm² |
| Stripping length of 1 mm |
8mm |
| Stripping length up to 1 mm |
9mm |
| Unit Weight |
KGM |
| Weight |
44g |
| Width |
27mm |
| Width inch |
1.063inches |