WAGO 789-128 Terminal Block 3-Pin Grey Compact and Reliable 1 piece

MPN
789-128
Brand
WAGO
EAN-13
2050001108821
Order Code
13-4430
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

WAGO manufactures the 789-128 terminal block, which is a 3-pin, grey component. This terminal block is a key piece in enclosure accessories, providing secure and efficient electrical connections. It's ideal for use in various electrical and electronic applications.
Pitch 5mm
No. of Ways 3
Wire Gauge (AWG) 28 - 14 AWGmm
Body Style DIN-rail-mount enclosure
Category Accessories
Colour Grey
Compatible with (details) Empty housing 55mm
Connection Spring-loaded
Flammability class according to UL94 V0
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 2 COC
No of Ways Per Row 3
Type Terminal block
Unit Weight KGM
Weight 3.490g

Reviews

Be the first to submit a review

Trustpilot