WAGO 787-873 EPSITRON Energy Storage Lead Gel Battery for UPS

Image Representative of Range

WAGO 787-873 EPSITRON Energy Storage Lead Gel Battery for UPS

MPN
787-873
Brand
WAGO
EAN-13
4045454993900
Order Code
13-4421
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £272.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The WAGO EPSITRON® 787-873 energy storage unit is designed for efficient energy management. Key features include high power density and reliable supply during power outages. It is ideal for use in data centres, industrial automation, and renewable energy systems, ensuring uninterrupted performance.
Type Energy storage
Input Voltage 24V DC
Output Voltage 24V DC
Bridging time, max load 300s
Category Power Supplies
Connection Push-in CAGE CLAMP®
Depth 217.5mm
Depth inch 8.563inches
Depth mm 217.5mm
Dim (W x H x D) 120.5 x 239 x 217.5 mm
Fine-stranded conductor max. AWG 8 AWG
Fine-stranded conductor max. mm² 10mm²
Fine-stranded conductor min. AWG 8 AWG
Fine-stranded conductor min. mm² 0.5mm²
Height 239mm
Height inch 9.409inches
Height mm 239mm
Interfaces none
Minimum Input Volage 24V DC
Misc Attribute EPSITRON® 787-873
No of Outlets 2
of which battery-buffered 2
Product Main Function Uninterruptible power supply
Rechargeable battery capacity (details) 12Ah
Single-stranded conductor max. AWG 8 AWG
Single-stranded conductor max. mm² 10mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 13mm
Stripping length up to 1 mm 15mm
Unit Weight KGM
Weight 10600g
Width 120.5mm
Width inch 4.744inches
Width mm 120.5mm
with surge protection 2

Reviews

Be the first to submit a review

Trustpilot