WAGO 787-871 EPSITRON Energy Storage Battery Module for UPS

Image Representative of Range

WAGO 787-871 EPSITRON Energy Storage Battery Module for UPS

MPN
787-871
Brand
WAGO
EAN-13
4045454916626
Order Code
13-4419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £179.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 16/09/2026

WAGO's EPSITRON 787-871 is a compact energy storage unit designed for use with uninterrupted power supply systems. It offers efficient energy management with reliable performance to support critical applications during power interruptions. Typical applications include industrial automation systems and communication infrastructure, ensuring operational continuity.
Type Energy storage
Input Voltage 24V DC
Output Voltage 24V DC
Bridging time, max load 60s
Category Power Supplies
Connection CAGE CLAMP®
Depth 175.5mm
Depth inch 6.909inches
Depth mm 175.5mm
Dim (W x H x D) 76.2 x 168 x 175.5 mm
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Height 168mm
Height inch 6.614inches
Height mm 168mm
Interfaces none
Minimum Input Volage 24V DC
Misc Attribute EPSITRON® 787-871
No of Outlets 2
of which battery-buffered 2
Product Main Function Uninterruptible power supply
Rechargeable battery capacity (details) 3.2Ah
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Unit Weight KGM
Weight 4200g
Width 76.2mm
Width inch 3inches
Width mm 76.2mm
with surge protection 2

Reviews

Be the first to submit a review

Trustpilot