This WAGO 787-734 Eco Single Phase 24VDC 20A Switched-Mode DIN-Rail Power Supply is suitable for parallel operation.
The PSU is designed with safety and precision in mind, with an electrically isolated and adjustable output voltage range of 22-28V. Built in optical indication also enables you to check the status of your PSU at a glance via the DC-OK (Green) and Overload (Red) LEDs.
- Suitable for parallel circuit applications
- Electrically isolated output voltage (SELV)
- Natural convection cooling when horizontally mounted
- Optical DC-OK and Overload status indication
- Bounce-free switching signal via optocoupler
- Encapsulated for control cabinet applications
- DIN-35 Rail mountable
| Type |
Switched-Mode Power supply |
| Output Voltage |
22 - 28V |
| Output Current |
20A |
| Number of Outputs |
1 |
| Category |
Power Supplies |
| Connection |
CAGE CLAMP® |
| Dimensions |
144 x 115 x 136mm |
| Fine-stranded conductor max. AWG |
10 AWG |
| Fine-stranded conductor max. mm² |
6mm² |
| Fine-stranded conductor min. AWG |
10 AWG |
| Fine-stranded conductor min. mm² |
0.5mm² |
| Height |
136mm |
| Height inch |
5.354inches |
| Input Voltage |
110 - 240V |
| Mounting Type |
DIN-35 rail |
| Product Main Function |
Power Supply |
| Single-stranded conductor max. AWG |
10 AWG |
| Single-stranded conductor max. mm² |
6mm² |
| Single-stranded conductor min. AWG |
20 AWG |
| Single-stranded conductor min. mm² |
0.5mm² |
| Stripping length of 1 mm |
11mm |
| Stripping length up to 1 mm |
12mm |
| Unit Weight |
KGM |
| Weight |
2120g |
| Width |
115mm |
| Width inch |
4.528inches |