WAGO 787-3861/108-020 1 Channel 24V 1-8A Adjustable Signal ECB

MPN
787-3861/108-020
Brand
WAGO
Order Code
61-6387
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockContact us for additional stock

Electronic Circuit Breaker; 1-Channel; 24 Vdc Input Voltage; Adjustable 1 … 8 A; Signal Contact

This WAGO 787-3861/108-020 1-channel 24V DC, 1-8A Adjustable Electronic Circuit Breaker (ECB) is a space-saving solution that provides safe and dependable tripping in the event of a short circuit or overload on its secondary side.

Operation is easy and reliable. The trip current is set via an on, off and reset button with LED status indication. The nominal output current can be adjusted between 1–8A in steps of 1A.

The Electronic Circuit Breakers in the WAGO 787 Series enable the use of economical standard power supplies. Their design minimises the amount of wiring required by offering two connectible voltage output terminals.


  • Space-saving ECB with 1 channel
  • Reliably and safely trips in the event of an overload and short circuit on the secondary side
  • Switch-on capacity > 50,000μF
  • Enables the use of an economical, standard power supply
  • Minimises wiring via two voltage outputs
  • Maximises commoning options on both input and output sides
  • Status signal – adjustable as single or group message
  • Reset, switch on/off via remote input or local switch
  • Prevents power supply overload due to total inrush current, using time-delayed switch-on during interconnected operation
  • Manufacturer part 787-3861/108-020
Type ECB
Category Protective Devices and Electronics
Connection Push-in CAGE CLAMP®
Current Ratng 8A
Dimensions 94 x 6 x 97.8mm
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.34mm²
Height 94mm
Height inch 3.701inches
IP Rating IP20
Mounting Type DIN-35 rail
Nominal Input Voltage 24V DC
Number of Channels 1
Output Current 1 - 8A
Product Main Function Electronic circuit breaker
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Unit Weight KGM
Voltage Rating - DC 24V DC
Weight 53g
Width 6mm
Width inch 0.236inches

Reviews

Be the first to submit a review

Trustpilot