WAGO 787-2850 Compact Single Phase 24VDC 1.25A DIN-35 Rail Power Supply

MPN
787-2850
Brand
WAGO
EAN-13
4055143810906
Order Code
52-2886
Country of Origin
Germany

Discontinued


This WAGO 787-2850 Compact Single Phase 24VDC 1.25A DIN-Rail Power Supply is suitable for both parallel and series operations.

The PSU is designed with safety and precision in mind, with an electrically isolated output voltage range of 24V. The built in Green Status indication LED enables you to quickly check the status of your PSU at a glance.

Ideal for use in distribution boxes, the unit has a stepped profile for simplified installation.


  • Suitable for both parallel and series circuit applications
  • Electrically isolated output voltage (SELV)
  • Stepped profile for distribution board installation.
  • Optical status indication LED
  • DIN-35 Rail mountable
Nominal value output current 1 1.25A
Number of Outputs 1
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Category Power Supplies
Dimensions 62 x 36 x 90mm
Fine-stranded conductor max. 2 2.5mm2
Fine-stranded conductor max. WG 12 WGA
Fine-stranded conductor min. 2 0.25mm2
Fine-stranded conductor min. WG 12 WGA
Flammability class according to UL94 V0
Input Voltage 110 - 240V
Mounting Type DIN-35 rail
Nominal value output voltage 1 24V
Output voltage stabilized 24V
Product Main Function Power Supply
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Single-stranded conductor max. 2 2.5mm2
Single-stranded conductor max. WG 12 WGA
Single-stranded conductor min. 2 0.25mm2
Single-stranded conductor min. WG 20 WGA
Stripping length of 10mm
Stripping length up to 11mm
Type of electric connection Push-in CAGE CLAMP®
Unit Weight (text) KGM
Voltage type (supply voltage) DIN Rail
Weight 120g

Trustpilot