WAGO 787-2742 Eco Three Phase 24VDC 20A DIN-35 Rail Power Supply Unit

MPN
787-2742
Brand
WAGO
EAN-13
4055143588973
Order Code
52-2884
Country of Origin
China

Discontinued


This WAGO 787-2742 Eco Three Phase 24VDC 20A DIN-Rail Power Supply is suitable for parallel operation.

The PSU is designed with safety and precision in mind, with an electrically isolated and adjustable output voltage range of 22-28V. Built in optical indication also enables you to check the status of your PSU at a glance via the DC-OK Green LED.

The unit is also encapsulated, making it ideal for use in control cabinets.


  • Suitable for parallel circuit applications
  • Electrically isolated output voltage (SELV)
  • Natural convection cooling when horizontally mounted
  • Optical DC-OK status indication
  • Tool-free lever terminals
  • DIN-35 Rail mountable
Type Power supply
Output Voltage 22 - 28V
Output Current 20A
Number of Outputs 1
Category Power Supplies
Connection Push-in CAGE CLAMP®
Dimensions 170 x 80 x 130mm
Fine-stranded conductor max. AWG 10 AWG
Fine-stranded conductor max. mm² 6mm²
Fine-stranded conductor min. AWG 10 AWG
Fine-stranded conductor min. mm² 0.5mm²
Height 130mm
Height inch 5.118inches
Input Voltage 400 - 480V
Mounting Type DIN-35 rail
Product Main Function Power Supply
Single-stranded conductor max. AWG 10 AWG
Single-stranded conductor max. mm² 6mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 11mm
Stripping length up to 1 mm 13mm
Unit Weight KGM
Weight 1710g
Width 80mm
Width inch 3.15inches

Trustpilot