WAGO 787-1721 Eco Single Phase 12VDC 8.0A Switched-Mode Power Supply

MPN
787-1721
Brand
WAGO
EAN-13
4055143656047
Order Code
52-2881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £24.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


This WAGO 787-1721 Eco Single Phase 12VDC 8.0A Switched-Mode Power Supply is suitable for both parallel and series operations.

The PSU is designed with safety and precision in mind, with an electrically isolated and adjustable output voltage range of 10-14V. Built in optical indication also enables you to check the status of your PSU at a glance via the DC-OK Green LED.

The unit is also encapsulated, making it ideal for use in control cabinets.

  • Suitable for both parallel and series circuit applications
  • Electrically isolated output voltage (SELV)
  • Natural convection cooling when horizontally mounted
  • Optical DC-OK status indication
  • DIN-35 Rail mountable
Output Voltage [DC] 12V
Output Current 8A
Number of Outputs 1
Input Voltage 100 to 240V
Category Power Supplies
Connection CAGE CLAMP®
Dimensions 99 x 60 x 130mm
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Height 130mm
Height inch 5.112inches
Mounting Type DIN-35 rail
Output Voltage 10 - 14V
Product Main Function Power Supply
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Type Switched-Mode Power supply
Unit Weight KGM
Weight 520g
Width 60mm
Width inch 2.362inches

Reviews

Be the first to submit a review

Trustpilot