WAGO 787-1634 Rail PSU 24V DC 20A 570W 1 Output

Image Representative of Range

WAGO 787-1634 Rail PSU 24V DC 20A 570W 1 Output

Order Code:

13-4408

Brand: WAGO MPN: 787-1634 EAN-13: 4055143060530
Qty Was Unit Price (Inc VAT)
1+ £401.75 £368.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The WAGO Contact technology GmbH rail-mounted PSU provides a 24 V DC output at 20 A with a total power of 570 W, and one output connection. This industrial power supply unit is designed for DIN rail installation, offering reliable power for automation systems. Ideal for use in applications requiring a stable DC power source in industrial environments.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 20A
Number of Outputs 1
Power Rating 570W
Category Power Supplies
Connection Screw terminal
Dim (W x H) 95 mm x 127 mm
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Height 127mm
Height inch 5 inches
Height mm 127mm
Input voltage (max.) 264V AC
Max. output current 20A
Min. input voltage 85V AC
Misc Attribute Kontakttechnik GmbH
Product Main Function Power Supply
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Unit Weight KGM
Weight 1600.000 g
Width 95mm
Width inch 3.74 inches
Width mm 95mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot