WAGO 787-1022 EPSITRON Compact Power DIN Rail PSU 24V DC 4A 96W 2 Outputs

Image Representative of Range

WAGO 787-1022 EPSITRON Compact Power DIN Rail PSU 24V DC 4A 96W 2 Outputs

Order Code:

13-4405

Brand: WAGO MPN: 787-1022 EAN-13: 4050821297581
Qty Unit Price (Inc VAT)
1+ £124.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The WAGO EPSITRON® Compact Power 787-1022 is a rail-mounted PSU providing 24 V DC at 4 A, with a total power output of 96 W and two outputs. Manufactured by WAGO, this power supply unit is designed for industrial applications requiring reliable and efficient power distribution. It is typically used in control panels and automation systems.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 4A
Number of Outputs 2
Power Rating 96W
Category Power Supplies
Connection Spring-loaded terminal
Connections Wago 740
Depth 89mm
Depth inch 2.323inches
Depth mm 59mm
Dim (W x H x D) 90 x 59 x 89 mm
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Height 59mm
Height inch 3.504inches
Height mm 89mm
Input Voltage AC 85 V - 264 V; DC 120 V - 373V
Input voltage (max.) 264V AC
Max. output current 4A
Min. input voltage 85V AC
Misc Attribute 1 EPSITRON® COMPACT POWER 787-1022
Misc Attribute 2 Switched PSU
MTBF 500000h
Phases 1
Product Main Function Power Supply
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Unit Weight KGM
Width 90mm
Width inch 3.543inches
Width mm 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot