WAGO 771-9993/106-301 Mains Cable 2+PE Black 3m Open Cable Ends

MPN
771-9993/106-301
Brand
WAGO
EAN-13
2050002727809
Order Code
13-4399
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The WAGO mains cable features a main socket with open cable ends and a total of 2 + PE pins. It measures 3.00 metres in length and is typically used as a power cable for electrical connections. This product is ideal for connecting to mains outlets in various residential or commercial applications.
Type Mains cable
Output Current Not Applicable
Cable diameter (details) 3 x 1.5 mmmm²
Cable Length 3.00m
Cable Type H05VV-F
Category Pluggable Connectors
Coding A
Colour black
Connector Type Socket, straight
Continuous Use Temperature -35 … +85 °C
Cores 3
Factory colour Black
Flammability class according to UL94 V0
Height 12.9mm
Height inch 0.508inches
Leading Contact (Pe) Yes
Material (details) PVC
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Pins 3
Product Main Function Cable assembly
Rated current 16 A
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total no. of pins 2 + PE
Total number of potentials 3
Type A Mains socket
Type B Open cable ends
Unit Weight KGM
Weight 304.936g
Width 27mm
Width inch 1.063inches

Reviews

Be the first to submit a review

Trustpilot