WAGO 770-608 Mains Distributor 2+PE Black Mains Plug-4 Sockets

Image Representative of Range

WAGO 770-608 Mains Distributor 2+PE Black Mains Plug-4 Sockets

MPN
770-608
Brand
WAGO
EAN-13
2050000387715
Order Code
13-4391
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute 1:

    3 X distributor 5-way distributor
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Wago mains distributor, model 770-608, is a black 5-way distributor featuring one plug and five sockets with 2+PE pins. It is designed for secure connections and is part of Wago's lockable mains connectors range. This component is typically used for distributing power in electrical systems efficiently.
Type Mains distributor
Output Current Not Applicable
Coding A
Connection 1 x connector/2 x socket
Connector Type Adapter, straight
Factory colour Black
Leading Contact (Pe) Yes
Misc Attribute 1 5-way distributor
Nominal Current 25A
Nominal current (details) 25A
Nominal Voltage 250V
Nominal voltage (details) 250V
Number of pins 2
Pins 3
Total no. of pins 2 + PE
Type A Mains plug

Reviews

Be the first to submit a review

Trustpilot