WAGO 770-607 Mains Distributor 2+PE Pins Black 1 piece(s)

Image Representative of Range

WAGO 770-607 Mains Distributor 2+PE Pins Black 1 piece(s)

MPN
770-607
Brand
WAGO
EAN-13
2050000387937
Order Code
13-4390
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute 1:

    3 X distributor 5-way distributor
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The WAGO mains distributor, model number 770-607, is a black 3-way distributor designed with a mains plug and three mains sockets. It features lockable mains connectors with a total of 2 pins plus earth for secure electricity distribution. This component is typically used in electrical installations to safely connect multiple devices to a single power source.
Type Mains distributor
Output Current Not Applicable
Coding A
Connection 1 x connector/2 x socket
Connector Type Adapter, straight
Factory colour Black
Leading Contact (Pe) Yes
Misc Attribute 1 3 X distributor
Nominal Current 25A
Nominal current (details) 25A
Nominal Voltage 250V
Nominal voltage (details) 250V
Number of pins 2
Pins 3
Total no. of pins 2 + PE
Type A Mains plug

Reviews

Be the first to submit a review

Trustpilot