WAGO 770-606 T-Distributor Mains Plug-Socket 2+PE Black 1 piece

Image Representative of Range

WAGO 770-606 T-Distributor Mains Plug-Socket 2+PE Black 1 piece

MPN
770-606
Brand
WAGO
EAN-13
2050000387722
Order Code
13-4389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The WAGO mains T distributor, part number 770-606, is a black lockable mains connector featuring 2 + PE pins. It acts as a power plug with a single connection and two sockets, allowing for flexible power distribution. Typical applications include use in electrical systems requiring secure and reliable connections, such as office or home environments.
Type Mains T distributor
Output Current Not Applicable
Coding A
Connection 1 x connector/2 x socket
Connector Type Adapter, right angle
Factory colour Black
Leading Contact (Pe) Yes
Misc Attribute 1 T-Junction
Nominal Current 25A
Nominal current (details) 25A
Nominal Voltage 250V
Nominal voltage (details) 250V
Number of pins 2
Pins 3
Total no. of pins 2 + PE
Type A Mains plug

Reviews

Be the first to submit a review

Trustpilot