WAGO 745-834 1 Pole 7.5mm 41A 45° Stackable PCB Terminal Block Blue

MPN
745-834
Brand
WAGO
EAN-13
4044918302647
Order Code
21-6137
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.851
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 20/12/2026

Stackable 1-pole PCB terminal block from WAGO with 45° entry angle.


  • Screwdriver-actuated CAGE CLAMP® for custom terminal strip assemblies
  • Comb-style jumper bars for commoning and distributing potentials
  • Double solder pins for high mechanical stability
  • Saves space thanks to positioning of terminal strips behind one another
  • Spacers for higher voltage applications
  • Integrated testing tap
  • Marker slot for miniature WSB and WSM markers
  • Pitch 7.5mm
  • Rated current 41A
  • Colour: blue
  • Height 27.5mm
  • Width 9mm
  • Depth 29.1mm
  • Manufacturer's part 745-834
Pitch 7.5mm
No. of Ways 1
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 24 to 10AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Blue
Current Rating 41A
Depth 29.1mm
Depth inch 1.146inches
Fine-stranded conductor max. AWG 10 AWG
Fine-stranded conductor max. mm² 6mm²
Fine-stranded conductor min. AWG 10 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 27.5mm
Height inch 1.083inches
No. of Levels 1
Product Main Function PCB terminal block
Rated current 41 A
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Single-stranded conductor max. AWG 10 AWG
Single-stranded conductor max. mm² 6mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 11mm
Stripping length up to 1 mm 12mm
Total number of potentials 1
Total number of terminal points 1
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 630V
Weight 4.852g
Width 9mm
Width inch 0.354inches

Reviews

Be the first to submit a review

Trustpilot