WAGO 745-152 2 Pole Screwless Terminal Block 7.5mm Pitch

MPN
745-152
Brand
WAGO
EAN-13
4045454378134
Order Code
52-2285
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
180+ £0.891
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 180
Despatched same day - 360 in stockContact us for additional stock

PCB terminal block; 4 mm²; Pin spacing 7.5 mm; 2-pole; CAGE CLAMP®; commoning option; 4,00 mm²; grey

These WAGO PCB mounting terminal blocks can be used with either solid or fine stranded conductors. They feature double solder pins for additional mechanical stability.


  • 2-pole terminal block
  • PCB terminal strips with screwdriver-actuated CAGE CLAMP® connections
  • Common and distribute potentials via comb-style jumper bars
  • Double solder pins for high mechanical stability
  • Versions with Ex approval
  • Integrated testing tap
  • Marker slot for Mini-WSB markers
  • Manufacturer's part 745-152
Pitch 7.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 12AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Grey
Current Rating 32A
Depth 22.9mm
Depth inch 0.902inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 23mm
Height inch 0.906inches
No. of Levels 1
Product Main Function PCB terminal block
Rated current 32 A
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 2
Total number of terminal points 2
Type of operation Operating tool
Unit Weight KGM
Version with Ex approval
Voltage Rating 300V
Weight 4.984g
Width 14mm
Width inch 0.551inches

Reviews

Be the first to submit a review

Trustpilot