WAGO 734-510 Female MCS-MINI 10P 3.81mm Straight Solder Pins

MPN
734-510
Brand
WAGO
EAN-13
4045454120368
Order Code
57-2829
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 06/10/2026


  • Additional product details: FEDERL.GER.EINLÖT. FS 3,81MM 10-POL.
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 3.81mm
  • Type (manufacturer type): FEDERL.GER.EINLÖT. FS 3,81MM 10-POL.
Body Style Female connector/socket
Pitch 3.81mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 10 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 10.5mm
Depth inch 0.413inches
Flammability class according to UL94 V0
Height 18.5mm
Height inch 0.728inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Total number of potentials 10
Type Socket housing PCB
Unit Weight KGM
Weight 6.110g
Width 39.6mm
Width inch 1.559inches

Reviews

Be the first to submit a review

Trustpilot