WAGO Female MCS-MINI 3.81mm with Straight Solder Pins

WAGO Brand: WAGO
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 3.81mm
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2) Rated voltage (II / 2)
WAGO 734-505 Female MCS-MINI 5P 3.81mm Straight Solder Pins
WAGO 734-505 Female MCS-MINI 5P 3.81mm Straight Solder Pins
Standard range
Order code: 57-2820
MPN: 734-505

Order in multiples of 100


Available to back orderBack-order availability date - 06/10/2026
100+ £2.52
Price per unit Ex VAT
5 5 3.060g 20.55mm 0.809inches Female connector/socket 3.81mm 1 10 A Orange N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 10.5mm 0.413inches V0 18.5mm 0.728inches 2.5 kV 320 V
WAGO 734-510 Female MCS-MINI 10P 3.81mm Straight Solder Pins
WAGO 734-510 Female MCS-MINI 10P 3.81mm Straight Solder Pins
Standard range
Order code: 57-2829
MPN: 734-510

Order in multiples of 50


Available to back orderBack-order availability date - 06/10/2026
50+ £4.79
Price per unit Ex VAT
10 10 6.110g 39.6mm 1.559inches Female connector/socket 3.81mm 1 10 A Orange N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 10.5mm 0.413inches V0 18.5mm 0.728inches 2.5 kV 320 V

Trustpilot