WAGO 733-130 MCS-MICRO P Operating Tool

MPN
733-130
Brand
WAGO
EAN-13
4045454830052
Order Code
57-2640
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 28/10/2026


  • Colour: Ecru
Body Style Accessory
Colour White
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category Tools
Depth 18.75mm
Depth inch 0.74inches
Flammability class according to UL94 HB
Type Pin strip (standard)
Unit Weight KGM
Weight 0.210g

Reviews

Be the first to submit a review

Trustpilot