WAGO 732-108/026-000 Female MCS-MIDI 8P 7.5mm Latched Angled Opposite

Image Representative of Range

WAGO 732-108/026-000 Female MCS-MIDI 8P 7.5mm Latched Angled Opposite

MPN
732-108/026-000
Brand
WAGO
EAN-13
4044918391863
Order Code
57-0018
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 06/10/2026


  • AWG size: 12
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, length: 23.9mm
  • Dimensions, width: 59.9mm
  • Grid pitch: 7.5mm
  • Number of contacts: 8
  • Stripping length: 9mm
  • Type (manufacturer type): 732-108/026-000
  • Weight: 18.224g
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 14 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 22.75mm
Depth inch 0.896inches
Dimensions length: 23.9mm
Flammability class according to UL94 V0
Height 23.9mm
Height inch 0.941inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 8
Type Socket housing PCB
Type of operation Operating tool
Unit Weight KGM
Weight 17.908g
Width 59.9mm
Width inch 2.358inches

Reviews

Be the first to submit a review

Trustpilot