WAGO 727-135/001-000 8-level Same Potential Block 0-7/7-0 Lock 15mm Orange

MPN
727-135/001-000
Brand
WAGO
EAN-13
4045454188207
Order Code
59-0541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £17.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 02/11/2026

WAGO 727-135/001-000 8-level Same Potential Terminal Block with locking clips for DIN rail 35x15mm marked 0-1-2-3-4-5-6-7--7-6-5-4-3-2-1. Complies with EN60715, all clamping points are short-circuited. Colour Orange, 25pcs.
  • Manufacturer part No. 727-135/001-000
  • Nominal voltage 250V
  • Nominal current 18A
  • Pins per row 4
  • No. of rows 8
  • Number of pins 32
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • Colour Orange
  • Contents 25pcs
  • Width 7.62mm
  • Height 76mm
Type PD terminal
Pitch N/A
No. of Ways N/A
No. of Levels 3
Termination Cage clamp
Width 7.62mm
Wire Gauge (mm²) 1.5mm²
Category Rail-Mount Terminal Blocks
Colour orange
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 226mm
Height inch 8.898inches
Maximum Wire Size AWG 16
Number of pins 32
Product Main Function Common potential terminal block
Rated current 18 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 10mm
Total number of pins 32
Type of operation Operating tool
Unit Weight KGM
Weight 61.725g
Width inch 0.3inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot