WAGO 727-135/001-000 8-level Same Potential Block 0-7/7-0 Lock 15mm Orange |
59-0541
|
|
Available to back orderBack-order availability date - 02/11/2026
|
25+ £17.04
Price per unit Ex VAT
|
orange |
61.725g |
PD terminal |
N/A |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
226mm |
8.898inches |
WAGO 727-135/003-000 8-level Same Potential Block 7-0/0-7 Lock 15mm Orange |
59-0545
|
|
Available to back orderBack-order availability date - 02/11/2026
|
25+ £17.04
Price per unit Ex VAT
|
orange |
61.725g |
PD terminal |
N/A |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
226mm |
8.898inches |
WAGO 727-137/001-000 8-level Same Potl. Block 0-7/7-0 Lock 15mm Lt-grey |
59-0561
|
|
Available to back orderBack-order availability date - 02/11/2026
|
25+ £17.04
Price per unit Ex VAT
|
light gray |
61.725g |
PD terminal |
N/A |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
226mm |
8.898inches |
WAGO 727-137/003-000 8-level Same Potl. Block 7-0/0-7 Lock 15mm Lt-grey |
59-0565
|
|
Available to back orderBack-order availability date - 02/11/2026
|
25+ £17.04
Price per unit Ex VAT
|
light gray |
63.600g |
PD terminal |
N/A |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
226mm |
8.898inches |