WAGO 727-107 8-level End Plate 7-0--0-7 7.62mm Orange

MPN
727-107
Brand
WAGO
EAN-13
4017332233521
Order Code
59-0481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 18/10/2026

WAGO 727-107 8-level End Plate marked 7-6-5-4-3-2-1-0--0-1-2-3-4-5-6-7. 7.62mm thick. Colour Orange, 25pcs.
  • Manufacturer part No. 727-107
  • Colour Orange
  • Contents 25pcs
  • Width 7.62mm
  • Height 58.3mm
Type 727-107
Pitch N/A
No. of Ways N/A
No. of Levels 3
Termination N/A
Width 7.62mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Continuous Use Temperature -60 … +105 °C
Depth 58.3mm
Depth inch 2.295inches
Flammability class according to UL94 V0
Height 226mm
Height inch 8.898inches
Product Main Function End plate
Unit Weight KGM
Weight 28.660g
Width inch 0.3inches

Reviews

Be the first to submit a review

Trustpilot