WAGO 8-level End Plate 7.62mm Thick Numeric 727 Series

WAGO Brand: WAGO
  • Contents 25pcs
  • Height 58.3mm
  • Width 7.62mm
Description Image Product Buy Pricing (Ex VAT) Type Weight Pitch No. of Ways No. of Levels Termination Width Wire Gauge (mm²) Category Colour Continuous Use Temperature Depth Depth inch Flammability class according to UL94 Height Height inch Product Main Function Unit Weight Width inch
WAGO 727-105 8-level End Plate 0-7--7-1 7.62mm Orange
WAGO 727-105 8-level End Plate 0-7--7-1 7.62mm Orange
Standard range
Order code: 59-0478
MPN: 727-105

Order in multiples of 25


Available to back orderBack-order availability date - 18/10/2026
25+ £2.49
Price per unit Ex VAT
727-105 28.100g N/A N/A 3 N/A 7.62mm N/A Rail-Mount Terminal Blocks;Accessories orange -60 … +105 °C 58.3mm 2.295inches V0 226mm 8.898inches End plate KGM 0.3inches
WAGO 727-107 8-level End Plate 7-0--0-7 7.62mm Orange
WAGO 727-107 8-level End Plate 7-0--0-7 7.62mm Orange
Standard range
Order code: 59-0481
MPN: 727-107

Order in multiples of 25


Available to back orderBack-order availability date - 18/10/2026
25+ £2.49
Price per unit Ex VAT
727-107 28.660g N/A N/A 3 N/A 7.62mm N/A Rail-Mount Terminal Blocks;Accessories orange -60 … +105 °C 58.3mm 2.295inches V0 226mm 8.898inches End plate KGM 0.3inches

Trustpilot