WAGO 722-742 Female MCS-MIDI 12P 7.5mm Straight Solder Pins

MPN
722-742
Brand
WAGO
EAN-13
4044918580984
Order Code
57-2503
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026


  • Additional product details: FEM.CON.STR.S.PIN 12P.PROT.MISM.7,5M
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, width: 89mm
  • Grid pitch: 7.5mm
  • Type (manufacturer type): FEM.CON.STR.S.PIN 12P.PROT.MISM.7,5M
  • Weight: 13.31g
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.457inches
Dimensions width: 89mm
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 12
Type Socket housing PCB
Unit Weight KGM
Weight 13.320g
Width 89mm
Width inch 3.504inches

Reviews

Be the first to submit a review

Trustpilot