WAGO 722-735 Female MCS-MIDI 5P 7.5mm Straight Solder Pins

MPN
722-735
Brand
WAGO
EAN-13
4044918580892
Order Code
57-2489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
50+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026


  • Additional product details: FEM.CON.STR.S.PIN 5P.PROT.MISM.7,5M
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, width: 36.5mm
  • Grid pitch: 7.5mm
  • Type (manufacturer type): FEM.CON.STR.S.PIN 5P.PROT.MISM.7,5M
  • Weight: 5.51g
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.457inches
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 5
Type Socket housing PCB
Unit Weight KGM
Weight 5.480g
Width 36.5mm
Width inch 1.437inches

Reviews

Be the first to submit a review

Trustpilot