WAGO 721-434/001-000 THT Male Header 4 Pole 5mm Pitch

MPN
721-434/001-000
Brand
WAGO
EAN-13
4044918869553
Order Code
61-6225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.736
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 198 in stockContact us for additional stock

THT male header; 1.0 x 1.0 mm solder pin; angled; 100% protected against mis-mating; Pin spacing 5 mm; 4-pole; light grey

Male THT Header connector with 4 poles, from the MCS MIDI range by WAGO.


  • 4-pole header connector
  • Horizontal PCB mounting via angled solder pins
  • Pin cross-section: 1 x 1 mm
  • 100 % protected against mis-mating
  • With coding fingers
  • Manufacturer's part 721-434/001-000
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 12mm
Depth inch 0.472inches
Fire Load 0.029MJ
Flame Retardancy UL94-V0
Flammability class according to UL94 V0
Height 15.2mm
Height inch 0.598inches
Material PA66
Mounting Feature PCB
Mounting Type Pluggable
Nominal Voltage 320V
Rated Surge Voltage 4kV
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Solder Pin Length 3.8mm
Total number of potentials 4
Type THT Header
Unit Weight KGM
Weight 1.5g
Width 23.2mm
Width inch 0.913inches

Reviews

Be the first to submit a review

Trustpilot