WAGO 721 Series PCB Spring Connectors 5mm 12A

WAGO Brand: WAGO

Male PCB spring connectors with 2, 3 or 5 poles from the MCS MIDI range by WAGO.

  • 100% protected against mismating
  • Pitch 5mm
  • Current rating 12A
  • Colour: light grey
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Fire Load Flame Retardancy Mounting Type Material Series Nominal Voltage Rated Surge Voltage Total number of potentials Solder Pin Length Weight Width Type Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG)
WAGO 721-434/001-000 THT Male Header 4 Pole 5mm Pitch
WAGO 721-434/001-000 THT Male Header 4 Pole 5mm Pitch
Standard range
Order code: 61-6225
MPN: 721-434/001-000

Despatched same day - 198 in stockContact us for additional stock
1+ £0.736
Price per unit Ex VAT
4 0.029MJ UL94-V0 Pluggable PA66 320V 4kV 4 3.8mm 1.5g 23.2mm THT Header 0.913inches Horizontal Closed End Header 5mm 1 12 A Grey N/A
WAGO 721-435/001-000 Male MCS-MIDI 5P 5mm Angled Solder Pins
WAGO 721-435/001-000 Male MCS-MIDI 5P 5mm Angled Solder Pins
Extended range
Order code: 57-3943
MPN: 721-435/001-000

Order in multiples of 200


Available to back orderBack-order availability date - 20/12/2026
200+ £1.13
Price per unit Ex VAT
5 Solder 721 5 1.780g 28.2mm 1.11inches Horizontal Closed End Header 5mm 1 12 A Grey N/A

Trustpilot