WAGO 721-103/008-045 Female MCS-MIDI 3P 5mm Snap-in Feet

MPN
721-103/008-045
Brand
WAGO
EAN-13
4044918353182
Order Code
57-1920
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/10/2026


  • AWG size: 28 - 12
  • Additional product details: FEDERL.M.KODIERN.RASTF.5MM FEHLSTECK
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEDERL.M.KODIERN.RASTF.5MM FEHLSTECK
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 18.8mm
Height inch 0.74inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 3
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 5.737g
Width 16.5mm
Width inch 0.65inches

Reviews

Be the first to submit a review

Trustpilot