WAGO Female MCS-MIDI 5mm with Snap-in Feet & Perpendicular Marking

WAGO Brand: WAGO
  • Additional product details: FEDERL.M.KODIERN.RASTF.5MM FEHLSTECK
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Industrial goods: Yes
  • Type (manufacturer type): FEDERL.M.KODIERN.RASTF.5MM FEHLSTECK
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 721-103/008-045 Female MCS-MIDI 3P 5mm Snap-in Feet
WAGO 721-103/008-045 Female MCS-MIDI 3P 5mm Snap-in Feet
Standard range
Order code: 57-1920
MPN: 721-103/008-045

Order in multiples of 100


Available to back orderBack-order availability date - 30/10/2026
100+ £2.21
Price per unit Ex VAT
3 3 5.737g 16.5mm 0.65inches Female connector/socket 5mm 1 16 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 26.45mm 1.041inches V0 18.8mm 0.74inches 4 kV
WAGO 721-104/008-045 Female MCS-MIDI 4P 5mm Snap-in Feet
WAGO 721-104/008-045 Female MCS-MIDI 4P 5mm Snap-in Feet
Standard range
Order code: 57-1928
MPN: 721-104/008-045

Order in multiples of 100


Available to back orderBack-order availability date - 30/10/2026
100+ £2.84
Price per unit Ex VAT
4 4 7.548g 21.5mm 0.846inches Female connector/socket 5mm 1 16 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 26.45mm 1.041inches V0 18.8mm 0.74inches 4 kV

Trustpilot