WAGO 709-153 Cover Type 1 for Cover Carrier, Type 1 Transparent

MPN
709-153
Brand
WAGO
EAN-13
4017332361446
Order Code
59-0441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £30.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 25/10/2026

WAGO 709-153 Cover type 1 for cover carrier, type 1. 1m long. Colour Transparent, 10pcs.
  • Manufacturer part No. 709-153
  • Colour Transparent
  • Contents 10pcs
  • Width 1000mm
  • Height 42mm
  • Weight 437g
Type 709-153
Pitch N/A
No. of Ways N/A
No. of Levels N/A
Width 1000mm
Wire Gauge (mm²) N/A
Category Accessories
Colour transparent
Depth 42mm
Depth inch 1.654inches
Height 133mm
Height inch 5.236inches
Product Main Function Cover
Unit Weight KGM
Weight 389.500g
Width inch 39.37inches

Reviews

Be the first to submit a review

Trustpilot