WAGO Cover Type 1 & 2 709 Series

WAGO Brand: WAGO
  • Colour Transparent
  • Width 1000mm
Description Image Product Buy Pricing (Ex VAT) Type Depth Depth inch Height Height inch Weight Pitch No. of Ways No. of Levels Width Wire Gauge (mm²) Category Colour Product Main Function Unit Weight Width inch
WAGO 709-153 Cover Type 1 for Cover Carrier, Type 1 Transparent
WAGO 709-153 Cover Type 1 for Cover Carrier, Type 1 Transparent
Standard range
Order code: 59-0441
MPN: 709-153

Order in multiples of 10


Available to back orderBack-order availability date - 25/10/2026
10+ £30.44
Price per unit Ex VAT
709-153 42mm 1.654inches 133mm 5.236inches 389.500g N/A N/A N/A 1000mm N/A Accessories transparent Cover KGM 39.37inches
WAGO 709-154 Cover Type 2 for Cover Carrier, Type 2 Transparent
WAGO 709-154 Cover Type 2 for Cover Carrier, Type 2 Transparent
Standard range
Order code: 59-0443
MPN: 709-154

Order in multiples of 10


Available to back orderBack-order availability date - 25/10/2026
10+ £43.75
Price per unit Ex VAT
56.5mm 2.224inches 160mm 6.299inches 603.000g N/A N/A N/A 1000mm N/A Accessories transparent Cover KGM 39.37inches

Trustpilot