WAGO 294-363 30mm 3-pole Strain Relief Plate White

MPN
294-363
Brand
WAGO
EAN-13
4050821127659
Order Code
58-8385
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    3.740g 3.992g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.371
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 23/10/2026

WAGO 294-363 30mm wide. 3-pole Strain Relief Plate Colour White. Pack size 50.
  • Manufacturer part No. 294-363
  • Colour White
  • Contents 50pk
  • Dimensions, width 30mm
  • Dimensions, height 15.9mm
  • Weight 3.74g
Type WAGO GmbH & Co. KG
Pitch N/A
No. of Ways N/A
No. of Levels N/A
Termination N/A
Width 30mm
Wire Gauge (mm²) N/A
Category Installation Terminal Blocks and Connectors;Field-Wiring Terminal Blocks
Colour white
Depth 37.1mm
Depth inch 1.461inches
Flammability class according to UL94 V0
Height 15.9mm
Height inch 0.626inches
Product Main Function Strain relief plate
Unit Weight KGM
Weight 3.740g
Width inch 1.181inches

Reviews

Be the first to submit a review

Trustpilot