WAGO Strain Relief Plate 294 Series

WAGO Brand: WAGO
  • Colour White
  • Contents 50pk
  • Dimensions, height 15.9mm
  • Dimensions, width 30mm
Description Image Product Buy Pricing (Ex VAT) Weight Type Pitch No. of Ways No. of Levels Termination Width Wire Gauge (mm²) Category Colour Depth Depth inch Flammability class according to UL94 Height Height inch Product Main Function Unit Weight Width inch
WAGO 294-363 30mm 3-pole Strain Relief Plate White
WAGO 294-363 30mm 3-pole Strain Relief Plate White
Standard range
Order code: 58-8385
MPN: 294-363

Order in multiples of 50


Available to back orderBack-order availability date - 23/10/2026
50+ £0.371
Price per unit Ex VAT
3.740g WAGO GmbH & Co. KG N/A N/A N/A N/A 30mm N/A Installation Terminal Blocks and Connectors;Field-Wiring Terminal Blocks white 37.1mm 1.461inches V0 15.9mm 0.626inches Strain relief plate KGM 1.181inches
WAGO 294-383 30mm 3-pole Strain Relief Plate White
WAGO 294-383 30mm 3-pole Strain Relief Plate White
Standard range
Order code: 58-8386
MPN: 294-383

Despatched same day - 100 in stockAdditional quantity lead time 7 days
1+ £0.371
Price per unit Ex VAT
3.992g WAGO GmbH & Co. KG N/A N/A N/A N/A 30mm N/A Installation Terminal Blocks and Connectors;Field-Wiring Terminal Blocks white 37.1mm 1.461inches V0 15.9mm 0.626inches Strain relief plate KGM 1.181inches

Trustpilot