WAGO 289 Series Interface Modules with Male Subminiature D Type

WAGO Brand: WAGO

Interface modules from WAGO with D-subminiature male connectors suitable for mating connectors with IDC.

  • Vertical mounting
  • CAGE CLAMP® connection
  • Height above DIN rail 34mm
  • Depth 85mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Category Height Height inch Product Main Function Unit Weight Weight Width Width inch Type Termination Wire Gauge Connector Type Terminal Type
WAGO 289-540 Interface Module with Male Subminiature D Type 9 Pole
WAGO 289-540 Interface Module with Male Subminiature D Type 9 Pole
Extended range
Order code: 21-5841
MPN: 289-540

Available to back orderBack-order availability date - 29/11/2026
1+ £37.12
Price per unit Ex VAT
9 D-Type D-Type/ Cage Clamp 4mm² D sub Cage clamp
WAGO 289-542 Interface Module with Male Subminiature D Type 25 Pole
WAGO 289-542 Interface Module with Male Subminiature D Type 25 Pole
Extended range
Order code: 21-6085
MPN: 289-542

Available to back orderBack-order availability date - 29/11/2026
1+ £54.66
Price per unit Ex VAT
25 Interface Modules and System Wiring 85mm 3.346inches Interface module KGM 82.200g 72mm 2.835inches D-Type D-Type/ Cage Clamp 4mm² D sub Cage clamp

Trustpilot