WAGO 289-540 Interface Module with Male Subminiature D Type 9 Pole

MPN
289-540
Brand
WAGO
EAN-13
4045454466121
Order Code
21-5841
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by No of Ways:

    9 25
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/11/2026

A 9-pole interface module from WAGO with D-subminiature male connectors suitable for mating connectors with IDC.


  • Vertical mounting
  • CAGE CLAMP® connection
  • Height above DIN rail 34mm
  • Depth 85mm
  • Width 38mm
  • Manufacturer's part 289-540
Type D-Type
Termination D-Type/ Cage Clamp
No of Ways 9
Wire Gauge 4mm²
Connector Type D sub
Terminal Type Cage clamp

Reviews

Be the first to submit a review

Trustpilot